STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8S208C8T6TR

DigiKey Part Number
497-18865-2-ND - Tape & Reel (TR)
497-18865-1-ND - Cut Tape (CT)
497-18865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM8S208C8T6TR
Description
IC MCU 8BIT 64KB FLASH 48LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM8S208C8T6TR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
6K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x10b
Core Processor
STM8
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
48-LQFP (7x7)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
38
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,60000 €3,60 €
102,72700 €27,27 €
252,50840 €62,71 €
1002,26680 €226,68 €
2502,15172 €537,93 €
5002,12230 €1.061,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4001,96737 €4.721,69 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,28400 €