
STM8S207S8T6CTR | |
|---|---|
DigiKey Part Number | 497-19031-2-ND - Tape & Reel (TR) 497-19031-1-ND - Cut Tape (CT) 497-19031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S207S8T6CTR |
Description | IC MCU 8BIT 64KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207S8T6CTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1.5K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 44-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,43200 € | 24,32 € |
| 25 | 2,23240 € | 55,81 € |
| 100 | 2,01390 € | 201,39 € |
| 250 | 1,90972 € | 477,43 € |
| 500 | 1,87496 € | 937,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79518 € | 1.795,18 € |
| 2.000 | 1,75262 € | 3.505,24 € |
| 3.000 | 1,73131 € | 5.193,93 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |





