Parametric Equivalent



STM8S207RBT6TR | |
|---|---|
DigiKey Part Number | 497-19685-2-ND - Tape & Reel (TR) 497-19685-1-ND - Cut Tape (CT) 497-19685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S207RBT6TR |
Description | IC MCU 8BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207RBT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S207RBT6CTR | STMicroelectronics | 0 | STM8S207RBT6CTR-ND | 2,49694 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,87700 € | 28,77 € |
| 25 | 2,64640 € | 66,16 € |
| 100 | 2,39380 € | 239,38 € |
| 250 | 2,27316 € | 568,29 € |
| 500 | 2,24610 € | 1.123,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,14065 € | 2.140,65 € |
| 2.000 | 2,09142 € | 4.182,84 € |
| 3.000 | 2,06677 € | 6.200,31 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |






