


STM8S207R6T6TR | |
|---|---|
DigiKey Part Number | 497-18864-2-ND - Tape & Reel (TR) 497-18864-1-ND - Cut Tape (CT) 497-18864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S207R6T6TR |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207R6T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45600 € | 24,56 € |
| 25 | 2,25560 € | 56,39 € |
| 100 | 2,03510 € | 203,51 € |
| 250 | 1,93000 € | 482,50 € |
| 500 | 1,89566 € | 947,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,81444 € | 1.814,44 € |
| 2.000 | 1,77151 € | 3.543,02 € |
| 3.000 | 1,75000 € | 5.250,00 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |



