
STM8S207M8T3BTR | |
|---|---|
DigiKey Part Number | STM8S207M8T3BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8S207M8T3BTR |
Description | IC MCU 8BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207M8T3BTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 68 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,89648 € | 2.896,48 € |
| Unit Price without VAT: | 2,89648 € |
|---|---|
| Unit Price with VAT: | 3,44681 € |




