
STM8S105S6T6CTR | |
|---|---|
DigiKey Part Number | 497-18859-2-ND - Tape & Reel (TR) 497-18859-1-ND - Cut Tape (CT) 497-18859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S105S6T6CTR |
Description | IC MCU 8BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S105S6T6CTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 44-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,92500 € | 19,25 € |
| 25 | 1,76240 € | 44,06 € |
| 100 | 1,58350 € | 158,35 € |
| 250 | 1,49832 € | 374,58 € |
| 500 | 1,45692 € | 728,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40467 € | 1.404,67 € |
| 2.000 | 1,36988 € | 2.739,76 € |
| 3.000 | 1,35245 € | 4.057,35 € |
| 5.000 | 1,33314 € | 6.665,70 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |



