
STM8S105S4T6CTR | |
|---|---|
DigiKey Part Number | 497-18858-2-ND - Tape & Reel (TR) 497-18858-1-ND - Cut Tape (CT) 497-18858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S105S4T6CTR |
Description | IC MCU 8BIT 16KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S105S4T6CTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,82500 € | 18,25 € |
| 25 | 1,66960 € | 41,74 € |
| 100 | 1,49860 € | 149,86 € |
| 250 | 1,41720 € | 354,30 € |
| 500 | 1,37446 € | 687,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32766 € | 1.327,66 € |
| 2.000 | 1,29439 € | 2.588,78 € |
| 3.000 | 1,27774 € | 3.833,22 € |
| 5.000 | 1,25928 € | 6.296,40 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |



