STM8 STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM8 STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-VFQFPN (5x5)
STM8S105K6U6

STM8S105K6U6

DigiKey Part Number
497-10123-ND
Manufacturer
Manufacturer Product Number
STM8S105K6U6
Description
IC MCU 8BIT 32KB FLASH 32VFQFPN
Customer Reference
Detailed Description
STM8 STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-VFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM8S105K6U6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VFQFPN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.