
STM8S105K6T6C | |
|---|---|
DigiKey Part Number | 497-8948-ND |
Manufacturer | |
Manufacturer Product Number | STM8S105K6T6C |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S105K6T6C Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96900 € | 9,69 € |
| 25 | 0,87960 € | 21,99 € |
| 100 | 0,78100 € | 78,10 € |
| 250 | 0,73392 € | 183,48 € |
| 500 | 0,70556 € | 352,78 € |
| 1.000 | 0,68224 € | 682,24 € |
| 2.500 | 0,65761 € | 1.644,03 € |
| 5.000 | 0,64277 € | 3.213,85 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |






