
STM8S105C6T3 | |
|---|---|
DigiKey Part Number | 497-17916-ND |
Manufacturer | |
Manufacturer Product Number | STM8S105C6T3 |
Description | IC MCU 8BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S105C6T3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 38 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,21700 € | 22,17 € |
| 25 | 2,03360 € | 50,84 € |
| 100 | 1,83130 € | 183,13 € |
| 250 | 1,73488 € | 433,72 € |
| 500 | 1,67680 € | 838,40 € |
| 1.000 | 1,62898 € | 1.628,98 € |
| 2.500 | 1,57850 € | 3.946,25 € |
| 5.000 | 1,54809 € | 7.740,45 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |



