
STM8S103K3U6TR | |
|---|---|
DigiKey Part Number | 497-19397-2-ND - Tape & Reel (TR) 497-19397-1-ND - Cut Tape (CT) 497-19397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S103K3U6TR |
Description | IC MCU 8BIT 8KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103K3U6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 640 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22500 € | 12,25 € |
| 25 | 1,11480 € | 27,87 € |
| 100 | 0,99440 € | 99,44 € |
| 250 | 0,93704 € | 234,26 € |
| 500 | 0,90242 € | 451,21 € |
| 1.000 | 0,87394 € | 873,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83876 € | 2.516,28 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |



