
STM8S103K3U6 | |
|---|---|
DigiKey Part Number | 497-11581-ND |
Manufacturer | |
Manufacturer Product Number | STM8S103K3U6 |
Description | IC MCU 8BIT 8KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103K3U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,25700 € | 12,57 € |
| 25 | 1,14480 € | 28,62 € |
| 100 | 1,02130 € | 102,13 € |
| 490 | 0,92780 € | 454,62 € |
| 980 | 0,89837 € | 880,40 € |
| 1.470 | 0,88363 € | 1.298,94 € |
| 2.940 | 0,86203 € | 2.534,37 € |
| 5.390 | 0,84630 € | 4.561,56 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |



