Parametric Equivalent
Parametric Equivalent

STM8S103F3U6ATR | |
|---|---|
DigiKey Part Number | STM8S103F3U6ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8S103F3U6ATR |
Description | IC MCU 8BIT 8KB FLASH 20UFQFPN |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tape & Reel (TR) | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-UFQFPN (3x3) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-UFQFN |
Number of I/O 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S103F3U6TR | STMicroelectronics | 0 | 497-19027-1-ND | 0,71000 € | Parametric Equivalent |
| STM8S903F3U6TR | STMicroelectronics | 0 | 497-19405-1-ND | 1,52000 € | Parametric Equivalent |






