
STM8S005K6T6CTR | |
|---|---|
DigiKey Part Number | 497-19025-2-ND - Tape & Reel (TR) 497-19025-1-ND - Cut Tape (CT) 497-19025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S005K6T6CTR |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S005K6T6CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8A | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 7x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,74000 € | 18,50 € |
| 100 | 0,65540 € | 65,54 € |
| 250 | 0,61504 € | 153,76 € |
| 500 | 0,59070 € | 295,35 € |
| 1.000 | 0,57066 € | 570,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,55034 € | 1.320,82 € |
| 4.800 | 0,53744 € | 2.579,71 € |
| 7.200 | 0,53098 € | 3.823,06 € |
| 12.000 | 0,52383 € | 6.285,96 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |






