
STM8S003K3T6CTR | |
|---|---|
DigiKey Part Number | 497-19023-2-ND - Tape & Reel (TR) 497-19023-1-ND - Cut Tape (CT) 497-19023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S003K3T6CTR |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S003K3T6CTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,65880 € | 16,47 € |
| 100 | 0,58190 € | 58,19 € |
| 250 | 0,54528 € | 136,32 € |
| 500 | 0,52314 € | 261,57 € |
| 1.000 | 0,50687 € | 506,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,48648 € | 1.167,55 € |
| 4.800 | 0,47477 € | 2.278,90 € |
| 7.200 | 0,46890 € | 3.376,08 € |
| 12.000 | 0,46240 € | 5.548,80 € |
| 16.800 | 0,45861 € | 7.704,65 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |





