
STM8S/32-D/RAIS | |
|---|---|
DigiKey Part Number | STM8S/32-D/RAIS-ND |
Manufacturer | |
Manufacturer Product Number | STM8S/32-D/RAIS |
Description | RAISONANCE REVA STM8S103/8S105 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8S103, STM8S105 Raisonance Reva STM8S STM8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor STM8 |
Mfr | Platform |
Series | Utilized IC / Part STM8S103, STM8S105 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 € | 78,53 € |
| Unit Price without VAT: | 78,53000 € |
|---|---|
| Unit Price with VAT: | 93,45070 € |

