
STM8L152C4T3TR | |
|---|---|
DigiKey Part Number | STM8L152C4T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8L152C4T3TR |
Description | IC MCU 8BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L152C4T3TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 25x12b; D/A 1x12b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 41 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,70720 € | 4.097,28 € |
| Unit Price without VAT: | 1,70720 € |
|---|---|
| Unit Price with VAT: | 2,03157 € |




