
STM8L1528-EVAL | |
|---|---|
DigiKey Part Number | STM8L1528-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | STM8L1528-EVAL |
Description | STM8L152 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8L152 STM8L STM8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | STM8 | |
Platform | - | |
Utilized IC / Part | STM8L152 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,08000 € | 169,08 € |
| Unit Price without VAT: | 169,08000 € |
|---|---|
| Unit Price with VAT: | 201,20520 € |

