
STM8L151R8T6TR | |
|---|---|
DigiKey Part Number | 497-19392-2-ND - Tape & Reel (TR) 497-19392-1-ND - Cut Tape (CT) 497-19392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L151R8T6TR |
Description | IC MCU 8BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151R8T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 28x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,47100 € | 24,71 € |
| 25 | 2,27040 € | 56,76 € |
| 100 | 2,04940 € | 204,94 € |
| 250 | 1,94408 € | 486,02 € |
| 500 | 1,88062 € | 940,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82837 € | 1.828,37 € |
| 2.000 | 1,78538 € | 3.570,76 € |
| 3.000 | 1,76386 € | 5.291,58 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |



