
STM8L151K6T6TR | |
|---|---|
DigiKey Part Number | 497-19390-2-ND - Tape & Reel (TR) 497-19390-1-ND - Cut Tape (CT) 497-19390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L151K6T6TR |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151K6T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79900 € | 17,99 € |
| 25 | 1,64600 € | 41,15 € |
| 100 | 1,47790 € | 147,79 € |
| 250 | 1,39784 € | 349,46 € |
| 500 | 1,34958 € | 674,79 € |
| 1.000 | 1,30985 € | 1.309,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,26955 € | 3.046,92 € |
| 4.800 | 1,24399 € | 5.971,15 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |



