Parametric Equivalent

STM8L151G4Y3TR | |
|---|---|
DigiKey Part Number | STM8L151G4Y3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8L151G4Y3TR |
Description | IC MCU 8BIT 32KB FLASH 28WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 28-WLCSP (1.7x2.84) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151G4Y3TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 18x12b; D/A 1x12b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 28-WLCSP (1.7x2.84) |
Peripherals Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | Package / Case 28-UFBGA, WLCSP |
Number of I/O 26 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8L151G6Y3TR | STMicroelectronics | 0 | STM8L151G6Y3TR-ND | 1,39301 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,20977 € | 3.629,31 € |
| Unit Price without VAT: | 1,20977 € |
|---|---|
| Unit Price with VAT: | 1,43963 € |




