
STM8L151G4U6TR | |
|---|---|
DigiKey Part Number | 497-18843-2-ND - Tape & Reel (TR) 497-18843-1-ND - Cut Tape (CT) 497-18843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L151G4U6TR |
Description | IC MCU 8BIT 16KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151G4U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 18x12b; D/A 1x12b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,49800 € | 14,98 € |
| 25 | 1,36720 € | 34,18 € |
| 100 | 1,22330 € | 122,33 € |
| 250 | 1,15464 € | 288,66 € |
| 500 | 1,11322 € | 556,61 € |
| 1.000 | 1,11023 € | 1.110,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03316 € | 3.099,48 € |
| 6.000 | 1,01262 € | 6.075,72 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |




