STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8L151G4U3

DigiKey Part Number
497-17915-ND
Manufacturer
Manufacturer Product Number
STM8L151G4U3
Description
IC MCU 8BIT 16KB FLASH 28UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STM8L151G4U3 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 18x12b; D/A 1x12b
Core Processor
STM8
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART
Supplier Device Package
28-UFQFPN (4x4)
Peripherals
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
Package / Case
28-UFQFN
Number of I/O
26
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,63700 €16,37 €
251,49600 €37,40 €
1001,34030 €134,03 €
4901,22276 €599,15 €
9801,18579 €1.162,07 €
1.4701,16727 €1.715,89 €
2.9401,14012 €3.351,95 €
5.3901,12035 €6.038,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €