
STM8L151F2P6TR | |
|---|---|
DigiKey Part Number | 497-STM8L151F2P6TR-ND - Tape & Reel (TR) 497-STM8L151F2P6TRCT-ND - Cut Tape (CT) 497-STM8L151F2P6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L151F2P6TR |
Description | IC MCU 8BIT 4KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151F2P6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07100 € | 10,71 € |
| 25 | 0,97320 € | 24,33 € |
| 100 | 0,86540 € | 86,54 € |
| 250 | 0,81408 € | 203,52 € |
| 500 | 0,78312 € | 391,56 € |
| 1.000 | 0,77085 € | 770,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73076 € | 1.826,90 € |
| 5.000 | 0,71455 € | 3.572,75 € |
| 7.500 | 0,70644 € | 5.298,30 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |




