STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 48-UFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8L151C6U3TR

DigiKey Part Number
STM8L151C6U3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM8L151C6U3TR
Description
IC MCU 8BIT 32KB FLASH 48UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 48-UFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM8L151C6U3TR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tape & Reel (TR)
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 25x12b; D/A 1x12b
Core Processor
STM8
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART
Supplier Device Package
48-UFQFPN (7x7)
Peripherals
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
Package / Case
48-UFQFN Exposed Pad
Number of I/O
41
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,78490 €4.462,25 €
Manufacturers Standard Package
Unit Price without VAT:1,78490 €
Unit Price with VAT:2,12403 €