
STM8L151C3T3 | |
|---|---|
DigiKey Part Number | 497-19221-ND |
Manufacturer | |
Manufacturer Product Number | STM8L151C3T3 |
Description | IC MCU 8BIT 8KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151C3T3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 28x12b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,88900 € | 18,89 € |
| 25 | 1,72920 € | 43,23 € |
| 100 | 1,55320 € | 155,32 € |
| 250 | 1,46920 € | 367,30 € |
| 500 | 1,41860 € | 709,30 € |
| 1.000 | 1,37697 € | 1.376,97 € |
| 2.500 | 1,33299 € | 3.332,47 € |
| 5.000 | 1,30650 € | 6.532,50 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |



