STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-UFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8L101K3U6

DigiKey Part Number
497-11561-ND
Manufacturer
Manufacturer Product Number
STM8L101K3U6
Description
IC MCU 8BIT 8KB FLASH 32UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-UFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM8L101K3U6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
1.5K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
STM8
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
32-UFQFPN (5x5)
Connectivity
I2C, SPI, UART/USART
Package / Case
32-UFQFN Exposed Pad
Peripherals
Infrared, POR, PWM, WDT
Base Product Number
Number of I/O
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.9400,96482 €2.836,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96482 €
Unit Price with VAT:1,14814 €