STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8L101K3T3TR

DigiKey Part Number
STM8L101K3T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM8L101K3T3TR
Description
IC MCU 8BIT 8KB FLASH 32LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM8L101K3T3TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Infrared, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,98811 €2.371,46 €
Manufacturers Standard Package
Unit Price without VAT:0,98811 €
Unit Price with VAT:1,17585 €