
STM8L101G3U6TR | |
|---|---|
DigiKey Part Number | STM8L101G3U6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8L101G3U6TR |
Description | IC MCU 8BIT 8KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L101G3U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 28-UFQFPN (4x4) |
Connectivity I2C, SPI, UART/USART | Package / Case 28-UFQFN |
Peripherals Infrared, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75219 € | 2.256,57 € |
| Unit Price without VAT: | 0,75219 € |
|---|---|
| Unit Price with VAT: | 0,89511 € |




