
STM8L101G2U6TR | |
|---|---|
DigiKey Part Number | STM8L101G2U6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8L101G2U6TR |
Description | IC MCU 8BIT 4KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L101G2U6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Infrared, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UFQFPN (4x4) | |
Package / Case | 28-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62908 € | 1.887,24 € |
| Unit Price without VAT: | 0,62908 € |
|---|---|
| Unit Price with VAT: | 0,74861 € |




