
STM8L101F3U6TR | |
|---|---|
DigiKey Part Number | 497-18840-2-ND - Tape & Reel (TR) 497-18840-1-ND - Cut Tape (CT) 497-18840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L101F3U6TR |
Description | IC MCU 8BIT 8KB FLASH 20UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L101F3U6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Infrared, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-UFQFPN (3x3) | |
Package / Case | 20-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,84760 € | 21,19 € |
| 100 | 0,75230 € | 75,23 € |
| 250 | 0,70688 € | 176,72 € |
| 500 | 0,67952 € | 339,76 € |
| 1.000 | 0,65701 € | 657,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62920 € | 1.887,60 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |



