
STM8L052R8T6TR | |
|---|---|
DigiKey Part Number | 497-18838-2-ND - Tape & Reel (TR) 497-18838-1-ND - Cut Tape (CT) 497-18838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L052R8T6TR |
Description | IC MCU 8BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L052R8T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 28x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,03120 € | 25,78 € |
| 100 | 0,91880 € | 91,88 € |
| 250 | 0,86512 € | 216,28 € |
| 500 | 0,83276 € | 416,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80610 € | 806,10 € |
| 2.000 | 0,78416 € | 1.568,32 € |
| 3.000 | 0,77318 € | 2.319,54 € |
| 5.000 | 0,76101 € | 3.805,05 € |
| 7.000 | 0,75390 € | 5.277,30 € |
| 10.000 | 0,74706 € | 7.470,60 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |



