


STM8L001J3M3TR | |
|---|---|
DigiKey Part Number | 497-STM8L001J3M3TR-ND - Tape & Reel (TR) 497-STM8L001J3M3TRCT-ND - Cut Tape (CT) 497-STM8L001J3M3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L001J3M3TR |
Description | IC MCU 8BIT 8KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM8L001J3M3TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 8-SOIC |
Connectivity I2C, SPI, UART/USART | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals DMA, IR, POR, PWM, WDT | Base Product Number |
Number of I/O 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54400 € | 13,60 € |
| 100 | 0,47850 € | 47,85 € |
| 250 | 0,44740 € | 111,85 € |
| 500 | 0,42864 € | 214,32 € |
| 1.000 | 0,41319 € | 413,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39689 € | 992,23 € |
| 5.000 | 0,38707 € | 1.935,35 € |
| 7.500 | 0,38215 € | 2.866,12 € |
| 12.500 | 0,37670 € | 4.708,75 € |
| 17.500 | 0,37351 € | 6.536,43 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |



