
STM8AL3L8ATCY | |
|---|---|
DigiKey Part Number | STM8AL3L8ATCY-ND |
Manufacturer | |
Manufacturer Product Number | STM8AL3L8ATCY |
Description | IC MCU 8BIT 64KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | STM8 STM8A Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AL3L8ATCY Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 28x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Supplier Device Package 80-LQFP (14x14) |
Number of I/O 68 | Package / Case 80-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 3,06056 € | 1.652,70 € |
| Unit Price without VAT: | 3,06056 € |
|---|---|
| Unit Price with VAT: | 3,64207 € |




