
STM8AL3L8ATCX | |
|---|---|
DigiKey Part Number | 497-16854-ND |
Manufacturer | |
Manufacturer Product Number | STM8AL3L8ATCX |
Description | IC MCU 8BIT 64KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | STM8 STM8A Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AL3L8ATCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 28x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,77760 € | 2.777,60 € |
| Unit Price without VAT: | 2,77760 € |
|---|---|
| Unit Price with VAT: | 3,30534 € |



