STM8 STM8A Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8AL3L88TCX

DigiKey Part Number
497-16853-ND
Manufacturer
Manufacturer Product Number
STM8AL3L88TCX
Description
IC MCU 8BIT 64KB FLASH 48LQFP
Customer Reference
Detailed Description
STM8 STM8A Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM8AL3L88TCX Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
2K x 8
Series
RAM Size
4K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Part Status
Not For New Designs
Data Converters
A/D 25x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
STM8
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
16MHz
Qualification
AEC-Q100
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Supplier Device Package
48-LQFP (7x7)
Number of I/O
41
Package / Case
48-LQFP
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.4002,33836 €5.612,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,33836 €
Unit Price with VAT:2,78265 €