STM8 STM8A Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM8 STM8A Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
64 LQFP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM8AL3189TCX

DigiKey Part Number
STM8AL3189TCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM8AL3189TCX
Description
IC MCU 8BIT 64KB FLASH 64LQFP
Customer Reference
Detailed Description
STM8 STM8A Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM8AL3189TCX Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
2K x 8
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Part Status
Not For New Designs
Data Converters
A/D 28x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
STM8
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
16MHz
Qualification
AEC-Q100
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Supplier Device Package
64-LQFP (10x10)
Number of I/O
54
Package / Case
64-LQFP
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,51027 €2.510,27 €
Manufacturers Standard Package
Unit Price without VAT:2,51027 €
Unit Price with VAT:2,98722 €