STM8AL3166UCY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 1,70569 €
Datasheet
STM8 STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8AL3166UCY

DigiKey Part Number
497-16881-ND
Manufacturer
Manufacturer Product Number
STM8AL3166UCY
Description
IC MCU 8BIT 32KB FLASH 32VFQFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
STM8 STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-VFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM8AL3166UCY Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
1K x 8
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Part Status
Active
Data Converters
A/D 22x12b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
STM8
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
8-Bit
Grade
Automotive
Speed
16MHz
Qualification
AEC-Q100
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Supplier Device Package
32-VFQFPN (5x5)
Number of I/O
30
Package / Case
32-VFQFN Exposed Pad
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM8AL3166UCXSTMicroelectronics0STM8AL3166UCX-ND1,70569 €Parametric Equivalent
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.9401,70569 €5.014,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70569 €
Unit Price with VAT:2,02977 €