
STM8AL3138TCX | |
|---|---|
DigiKey Part Number | STM8AL3138TCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8AL3138TCX |
Description | IC MCU 8BIT 8KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AL3138TCX Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 25x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 48-LQFP (7x7) |
Number of I/O 41 | Package / Case 48-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,65047 € | 3.961,13 € |
| Unit Price without VAT: | 1,65047 € |
|---|---|
| Unit Price with VAT: | 1,96406 € |



