


STM8AL3136UCY | |
|---|---|
DigiKey Part Number | STM8AL3136UCY-ND |
Manufacturer | |
Manufacturer Product Number | STM8AL3136UCY |
Description | IC MCU 8BIT 8KB FLASH 32VFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AL3136UCY Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8A | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 32-VFQFPN (5x5) |
Number of I/O 30 | Package / Case 32-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 1,37526 € | 4.043,26 € |
| Unit Price without VAT: | 1,37526 € |
|---|---|
| Unit Price with VAT: | 1,63656 € |

