
STM8AF62AATAY | |
|---|---|
DigiKey Part Number | STM8AF62AATAY-ND |
Manufacturer | |
Manufacturer Product Number | STM8AF62AATAY |
Description | IC MCU 8BIT 128KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF62AATAY Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 6K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor STM8A | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 3,14948 € | 1.700,72 € |
| Unit Price without VAT: | 3,14948 € |
|---|---|
| Unit Price with VAT: | 3,74788 € |



