
STM8AF62A8TDY | |
|---|---|
DigiKey Part Number | 497-16848-ND |
Manufacturer | |
Manufacturer Product Number | STM8AF62A8TDY |
Description | IC MCU 8BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF62A8TDY Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 10x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8A | Operating Temperature -40°C ~ 150°C (TA) |
Core Size | Grade Automotive |
Speed 24MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 48-LQFP (7x7) |
Number of I/O 39 | Package / Case 48-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,85100 € | 38,51 € |
| 25 | 3,55520 € | 88,88 € |
| 100 | 3,23050 € | 323,05 € |
| 250 | 3,07564 € | 768,91 € |
| 500 | 2,98230 € | 1.491,15 € |
| 1.500 | 2,86698 € | 4.300,47 € |
| 3.000 | 2,81056 € | 8.431,68 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |



