
STM8AF62A6UDX | |
|---|---|
DigiKey Part Number | 497-16847-ND |
Manufacturer | |
Manufacturer Product Number | STM8AF62A6UDX |
Description | IC MCU 8BIT 128KB FLASH 32VFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF62A6UDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8A | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 7x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,43777 € | 7.313,31 € |
| Unit Price without VAT: | 2,43777 € |
|---|---|
| Unit Price with VAT: | 2,90095 € |



