


STM8AF6286UDX | |
|---|---|
DigiKey Part Number | STM8AF6286UDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8AF6286UDX |
Description | IC MCU 8BIT 64KB FLASH 32VFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF6286UDX Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 7x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8A | Operating Temperature -40°C ~ 150°C (TA) |
Core Size | Grade Automotive |
Speed 24MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 32-VFQFPN (5x5) |
Number of I/O 25 | Package / Case 32-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,27163 € | 6.814,89 € |
| Unit Price without VAT: | 2,27163 € |
|---|---|
| Unit Price with VAT: | 2,70324 € |

