STM8A STM8A Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8AF6268TDX

DigiKey Part Number
STM8AF6268TDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM8AF6268TDX
Description
IC MCU 8BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
STM8A STM8A Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM8AF6268TDX Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
1K x 8
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
STM8A
Operating Temperature
-40°C ~ 150°C (TA)
Core Size
8-Bit
Grade
Automotive
Speed
24MHz
Qualification
AEC-Q100
Connectivity
I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
38
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4002,19179 €5.260,30 €
Manufacturers Standard Package
Unit Price without VAT:2,19179 €
Unit Price with VAT:2,60823 €