Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STM8AF6266ITCY | |
|---|---|
DigiKey Part Number | STM8AF6266ITCY-ND |
Manufacturer | |
Manufacturer Product Number | STM8AF6266ITCY |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF6266ITCY Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 7x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8A | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 32-LQFP (7x7) |
Number of I/O 25 | Package / Case 32-LQFP |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8AF6266TCY | STMicroelectronics | 8.732 | 497-17933-ND | 3,15000 € | Parametric Equivalent |
| STM8AF6366TCX | STMicroelectronics | 0 | STM8AF6366TCX-ND | 1,78807 € | Parametric Equivalent |
| STM8AF6366TCY | STMicroelectronics | 0 | STM8AF6366TCY-ND | 1,78807 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,95998 € | 2.939,97 € |
| Unit Price without VAT: | 1,95998 € |
|---|---|
| Unit Price with VAT: | 2,33238 € |





