STM8A STM8A Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8AF6246TCSSSY

DigiKey Part Number
497-17923-ND
Manufacturer
Manufacturer Product Number
STM8AF6246TCSSSY
Description
IC MCU 8BIT 16KB FLASH 32LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
STM8A STM8A Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM8AF6246TCSSSY Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
512 x 8
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 7x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
STM8A
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
16MHz
Qualification
AEC-Q100
Connectivity
I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
32-LQFP
Number of I/O
25
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 715
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,22900 €22,29 €
252,04480 €51,12 €
1001,84160 €184,16 €
2501,74484 €436,21 €
5001,68644 €843,22 €
1.0001,63841 €1.638,41 €
2.5001,58770 €3.969,25 €
5.0001,55712 €7.785,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €