
STM8AF6226UDX | |
|---|---|
DigiKey Part Number | 497-STM8AF6226UDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8AF6226UDX |
Description | IC MCU 8BIT 8KB FLASH 32VFQFPN |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF6226UDX Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 640 x 8 |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 7x10b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8A | Operating Temperature -40°C ~ 150°C (TA) |
Core Size | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 32-VFQFPN (5x5) |
Number of I/O 28 | Package / Case 32-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,48634 € | 4.459,02 € |
| Unit Price without VAT: | 1,48634 € |
|---|---|
| Unit Price with VAT: | 1,76874 € |

