
STM8AF6226TDY | |
|---|---|
DigiKey Part Number | 497-15832-ND |
Manufacturer | |
Manufacturer Product Number | STM8AF6226TDY |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF6226TDY Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 640 x 8 |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 7x10b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8A | Operating Temperature -40°C ~ 150°C (TA) |
Core Size 8-Bit | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 32-LQFP (7x7) |
Number of I/O 28 | Package / Case 32-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,19700 € | 21,97 € |
| 25 | 2,01480 € | 50,37 € |
| 100 | 1,81420 € | 181,42 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |



