
STM8AF6226TASSSX | |
|---|---|
DigiKey Part Number | STM8AF6226TASSSX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8AF6226TASSSX |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF6226TASSSX Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 640 x 8 |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 7x10b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8A | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 28 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,52978 € | 3.671,47 € |
| Unit Price without VAT: | 1,52978 € |
|---|---|
| Unit Price with VAT: | 1,82044 € |



